WSL2512R0200FEA18 vs WSL2512R0200FEK18 feature comparison

WSL2512R0200FEA18 Vishay Intertechnologies

Buy Now Datasheet

WSL2512R0200FEK18 Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description CHIP CHIP
Reach Compliance Code compliant compliant
Factory Lead Time 11 Weeks, 3 Days 13 Weeks
Samacsys Manufacturer Vishay Vishay
Additional Feature ANTI-SULFUR ANTI-SULFUR
Construction Rectangular Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 170 °C 170 °C
Operating Temperature-Min -65 °C -65 °C
Package Height 0.635 mm 0.635 mm
Package Length 6.35 mm 6.35 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 3.18 mm 3.18 mm
Packing Method TR, Embossed Plastic, 7 Inch BULK
Rated Power Dissipation (P) 2 W 2 W
Rated Temperature 70 °C 70 °C
Reference Standard AEC-Q200 AEC-Q200
Resistance 0.02 Ω 0.02 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 2512 2512
Surface Mount YES YES
Technology METAL STRIP METAL STRIP
Temperature Coefficient 75 ppm/°C 75 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 1% 1%
Working Voltage 0.2 V 0.2 V
Base Number Matches 1 1

Compare WSL2512R0200FEA18 with alternatives

Compare WSL2512R0200FEK18 with alternatives