WSL2010R0150FTA18
vs
WSL2010R0150FBA18
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
VISHAY INTERTECHNOLOGY INC
|
VISHAY INTERTECHNOLOGY INC
|
Package Description |
SMT, 2010
|
CHIP
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8533.21.00.30
|
|
Samacsys Manufacturer |
Vishay
|
Vishay
|
Additional Feature |
ANTI-SULFUR
|
ANTI-SULFUR
|
Construction |
Rectangular
|
Rectangular
|
JESD-609 Code |
e0
|
e0
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
170 °C
|
170 °C
|
Operating Temperature-Min |
-65 °C
|
-65 °C
|
Package Height |
0.635 mm
|
0.635 mm
|
Package Length |
5.08 mm
|
5.08 mm
|
Package Style |
SMT
|
SMT
|
Package Width |
2.54 mm
|
2.54 mm
|
Packing Method |
TR, EMBOSSED PLASTIC, 7 INCH
|
BULK
|
Rated Power Dissipation (P) |
1 W
|
1 W
|
Rated Temperature |
70 °C
|
70 °C
|
Reference Standard |
AEC-Q200
|
AEC-Q200
|
Resistance |
0.015 Ω
|
0.015 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Size Code |
2010
|
2010
|
Surface Mount |
YES
|
YES
|
Technology |
METAL STRIP
|
METAL STRIP
|
Temperature Coefficient |
75 ppm/°C
|
75 ppm/°C
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Tin/Lead (Sn/Pb)
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Tolerance |
1%
|
1%
|
Working Voltage |
0.1225 V
|
0.1225 V
|
Base Number Matches |
1
|
1
|
Factory Lead Time |
|
8 Weeks
|
|
|
|
Compare WSL2010R0150FTA18 with alternatives
Compare WSL2010R0150FBA18 with alternatives