WSL1206R1000FTA18 vs WSL1206R1000FEA18 feature comparison

WSL1206R1000FTA18 Vishay Intertechnologies

Buy Now Datasheet

WSL1206R1000FEA18 Vishay Intertechnologies

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description CHIP CHIP
Reach Compliance Code not_compliant compliant
Factory Lead Time 5 Weeks 12 Weeks, 4 Days
Samacsys Manufacturer Vishay Vishay
Additional Feature ANTI-SULFUR ANTI-SULFUR
Construction Rectangular Rectangular
JESD-609 Code e0
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 170 °C 170 °C
Operating Temperature-Min -65 °C -65 °C
Package Height 0.635 mm 0.635 mm
Package Length 3.2 mm 3.2 mm
Package Style SMT SMT
Package Width 1.6 mm 1.6 mm
Packing Method TR, EMBOSSED PLASTIC, 7 INCH TR, EMBOSSED PLASTIC, 7 INCH
Rated Power Dissipation (P) 0.5 W 0.5 W
Rated Temperature 70 °C 70 °C
Reference Standard AEC-Q200 AEC-Q200
Resistance 0.1 Ω 0.1 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 1206 1206
Surface Mount YES YES
Technology METAL STRIP METAL STRIP
Temperature Coefficient 75 ppm/°C 75 ppm/°C
Terminal Finish TIN LEAD Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 1% 1%
Working Voltage 0.2236 V 0.2236 V
Base Number Matches 1 1

Compare WSL1206R1000FTA18 with alternatives

Compare WSL1206R1000FEA18 with alternatives