WSL0805R1500FEA vs WSL0805R1500FTB feature comparison

WSL0805R1500FEA Vishay Dale

Buy Now Datasheet

WSL0805R1500FTB Vishay Intertechnologies

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description SMT, 0805
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Additional Feature ANTI-SULFUR ANTI-SULFUR
Construction Rectangular Rectangular
JESD-609 Code e3 e0
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 170 °C 170 °C
Operating Temperature-Min -65 °C -65 °C
Package Height 0.406 mm 0.406 mm
Package Length 2.03 mm 2.03 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 1.27 mm 1.27 mm
Packing Method TR, PUNCHED PAPER, 7 INCH TR, PUNCHED PAPER, 7 INCH
Rated Power Dissipation (P) 0.125 W 0.125 W
Rated Temperature 70 °C 70 °C
Reference Standard AEC-Q200 AEC-Q200
Resistance 0.15 Ω 0.15 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0805 0805
Surface Mount YES YES
Technology METAL STRIP METAL STRIP
Temperature Coefficient 75 ppm/°C 75 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier TIN LEAD
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 1% 1%
Working Voltage 0.1369 V 0.1369 V
Base Number Matches 2 1
Factory Lead Time 6 Weeks
Samacsys Manufacturer Vishay

Compare WSL0805R1500FEA with alternatives

Compare WSL0805R1500FTB with alternatives