WSC4527665R0FTA
vs
WSC0002665R0FBA
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
VISHAY INTERTECHNOLOGY INC
Package Description
SMT, 4527
CHIP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.80
Additional Feature
PRECISION
PRECISION
Construction
Rectangular
Rectangular
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
275 °C
275 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Height
4.24 mm
4.24 mm
Package Length
11.56 mm
11.56 mm
Package Style
SMT
SMT
Package Width
6.98 mm
6.98 mm
Packing Method
TR, EMBOSSED PLASTIC, 13 INCH
BULK
Rated Power Dissipation (P)
2 W
2 W
Rated Temperature
70 °C
70 °C
Reference Standard
AEC-Q200
AEC-Q200
Resistance
665 Ω
665 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
4527
4527
Surface Mount
YES
YES
Technology
WIRE WOUND
WIRE WOUND
Temperature Coefficient
20 ppm/°C
20 ppm/°C
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
1%
1%
Working Voltage
36.47 V
36.47 V
Base Number Matches
2
2
Factory Lead Time
10 Weeks
Compare WSC4527665R0FTA with alternatives
Compare WSC0002665R0FBA with alternatives