WSC452751R10FTA vs WSC452751R10FEA feature comparison

WSC452751R10FTA Vishay Intertechnologies

Buy Now Datasheet

WSC452751R10FEA Vishay Intertechnologies

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description CHIP CHIP
Reach Compliance Code compliant compliant
Factory Lead Time 18 Weeks 18 Weeks
Samacsys Manufacturer Vishay Vishay
Additional Feature PRECISION PRECISION
Construction Rectangular Rectangular
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 275 °C 275 °C
Operating Temperature-Min -65 °C -65 °C
Package Height 4.24 mm 4.24 mm
Package Length 11.56 mm 11.56 mm
Package Style SMT SMT
Package Width 6.98 mm 6.98 mm
Packing Method TR, EMBOSSED PLASTIC, 13 INCH TR, EMBOSSED PLASTIC, 13 INCH
Rated Power Dissipation (P) 2 W 2 W
Rated Temperature 70 °C 70 °C
Reference Standard AEC-Q200 AEC-Q200
Resistance 51.1 Ω 51.1 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 4527 4527
Surface Mount YES YES
Technology WIRE WOUND WIRE WOUND
Temperature Coefficient 20 ppm/°C 20 ppm/°C
Terminal Finish TIN LEAD MATTE TIN
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 1% 1%
Working Voltage 10.11 V 10.11 V
Base Number Matches 1 1

Compare WSC452751R10FTA with alternatives

Compare WSC452751R10FEA with alternatives