WSC251539R00FBA vs WSC251539R00FTB feature comparison

WSC251539R00FBA Vishay Intertechnologies

Buy Now Datasheet

WSC251539R00FTB Vishay Intertechnologies

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description CHIP CHIP
Reach Compliance Code compliant not_compliant
Factory Lead Time 12 Weeks 12 Weeks
Additional Feature PRECISION PRECISION
Construction Rectangular Rectangular
JESD-609 Code e0 e0
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 275 °C 275 °C
Operating Temperature-Min -65 °C -65 °C
Package Height 2.79 mm 2.79 mm
Package Length 6.35 mm 6.35 mm
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 3.81 mm 3.81 mm
Packing Method BULK TR, EMBOSSED PLASTIC, 13 INCH
Rated Power Dissipation (P) 1 W 1 W
Rated Temperature 70 °C 70 °C
Reference Standard AEC-Q200 AEC-Q200
Resistance 39 Ω 39 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 2515 2515
Surface Mount YES YES
Technology WIRE WOUND WIRE WOUND
Temperature Coefficient 20 ppm/°C 20 ppm/°C
Terminal Finish TIN LEAD TIN LEAD
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 1% 1%
Working Voltage 6.245 V 6.245 V
Base Number Matches 1 1

Compare WSC251539R00FBA with alternatives

Compare WSC251539R00FTB with alternatives