WSC25151R130JEK vs WSN25151R130JEA feature comparison

WSC25151R130JEK Vishay Dale

Buy Now Datasheet

WSN25151R130JEA Vishay Dale

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description , 2515 , 2515
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.80 8533.21.00.80
Additional Feature PRECISION NON-INDUCTIVE, PRECISION
Construction Rectangular Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 275 °C 275 °C
Operating Temperature-Min -65 °C -65 °C
Package Height 2.79 mm 2.79 mm
Package Length 6.35 mm 6.35 mm
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 3.81 mm 3.81 mm
Packing Method BULK TR, EMBOSSED PLASTIC, 13 INCH
Rated Power Dissipation (P) 1 W 1 W
Rated Temperature 70 °C 70 °C
Reference Standard AEC-Q200
Resistance 1.13 Ω 1.13 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 2515 2515
Surface Mount YES YES
Technology WIRE WOUND WIRE WOUND
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 5% 5%
Working Voltage 1.063 V 1.063 V
Base Number Matches 2 2

Compare WSC25151R130JEK with alternatives

Compare WSN25151R130JEA with alternatives