WSC25151R100FBA vs WSN25151R100FEA feature comparison

WSC25151R100FBA Vishay Intertechnologies

Buy Now Datasheet

WSN25151R100FEA Vishay Intertechnologies

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description CHIP CHIP
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8533.21.00.80
Factory Lead Time 12 Weeks 11 Weeks
Additional Feature PRECISION NON INDUCTIVE; PRECISION
Construction Rectangular Rectangular
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 275 °C 275 °C
Operating Temperature-Min -65 °C -65 °C
Package Height 2.79 mm 2.79 mm
Package Length 6.35 mm 6.35 mm
Package Style SMT SMT
Package Width 3.81 mm 3.81 mm
Packing Method BULK TR, EMBOSSED PLASTIC, 13 INCH
Rated Power Dissipation (P) 1 W 1 W
Rated Temperature 70 °C 70 °C
Reference Standard AEC-Q200 AEC-Q200
Resistance 1.1 Ω 1.1 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 2515 2515
Surface Mount YES YES
Technology WIRE WOUND WIRE WOUND
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Finish TIN LEAD
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 1% 1%
Working Voltage 1.05 V 1.05 V
Base Number Matches 1 1
Samacsys Manufacturer Vishay

Compare WSC25151R100FBA with alternatives

Compare WSN25151R100FEA with alternatives