WSC25151K000FTA
vs
WSN25151K000FEA
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
CHIP
Reach Compliance Code
not_compliant
compliant
Factory Lead Time
12 Weeks
11 Weeks
Additional Feature
PRECISION
NON INDUCTIVE; PRECISION
Construction
Rectangular
Rectangular
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
275 °C
275 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Height
2.79 mm
2.79 mm
Package Length
6.35 mm
6.35 mm
Package Style
SMT
SMT
Package Width
3.81 mm
3.81 mm
Packing Method
TR, EMBOSSED PLASTIC, 13 INCH
TR, EMBOSSED PLASTIC, 13 INCH
Rated Power Dissipation (P)
1 W
1 W
Rated Temperature
70 °C
70 °C
Reference Standard
AEC-Q200
AEC-Q200
Resistance
1000 Ω
1000 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
2515
2515
Surface Mount
YES
YES
Technology
WIRE WOUND
WIRE WOUND
Temperature Coefficient
20 ppm/°C
20 ppm/°C
Terminal Finish
TIN LEAD
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
1%
1%
Working Voltage
31.62 V
31.62 V
Base Number Matches
1
1
Samacsys Manufacturer
Vishay
Compare WSC25151K000FTA with alternatives
Compare WSN25151K000FEA with alternatives