WSC01/2R5610FEB vs WSC01/2R5610FTA feature comparison

WSC01/2R5610FEB Vishay Intertechnologies

Buy Now Datasheet

WSC01/2R5610FTA Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description CHIP
Reach Compliance Code compliant unknown
Factory Lead Time 20 Weeks 20 Weeks
Additional Feature PRECISION PRECISION
Construction Rectangular Rectangular
JESD-609 Code e3 e0
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Package Height 2.44 mm 2.44 mm
Package Length 5.08 mm 5.08 mm
Package Style SMT SMT
Package Width 3.18 mm 3.18 mm
Packing Method TR, EMBOSSED PLASTIC, 13 INCH TR, EMBOSSED PLASTIC, 13 INCH
Rated Power Dissipation (P) 0.5 W 0.5 W
Rated Temperature 70 °C 70 °C
Reference Standard AEC-Q200 AEC-Q200
Resistance 0.561 Ω 0.561 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 2012 2012
Surface Mount YES YES
Technology WIRE WOUND WIRE WOUND
Temperature Coefficient 90 ppm/°C 90 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb)
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 1% 1%
Working Voltage 0.5296 V 0.5296 V
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8533.21.00.80

Compare WSC01/2R5610FEB with alternatives

Compare WSC01/2R5610FTA with alternatives