WSC01/21R000FTA vs WSN01/21R000FTA feature comparison

WSC01/21R000FTA Vishay Intertechnologies

Buy Now Datasheet

WSN01/21R000FTA Vishay Dale

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description CHIP SMT, 2012
Reach Compliance Code compliant unknown
Additional Feature PRECISION NON INDUCTIVE; PRECISION
Construction Rectangular Rectangular
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Package Height 2.44 mm 2.44 mm
Package Length 5.08 mm 5.08 mm
Package Style SMT SMT
Package Width 3.18 mm 3.18 mm
Packing Method TR, EMBOSSED PLASTIC, 13 INCH TR, EMBOSSED PLASTIC, 13 INCH
Rated Power Dissipation (P) 0.5 W 0.5 W
Rated Temperature 70 °C 70 °C
Reference Standard AEC-Q200 AEC-Q200
Resistance 1 Ω 1 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 2012 2012
Surface Mount YES YES
Technology WIRE WOUND WIRE WOUND
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Finish TIN LEAD TIN LEAD
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 1% 1%
Working Voltage 0.71 V 0.71 V
Base Number Matches 2 2
Pbfree Code No
ECCN Code EAR99
HTS Code 8533.21.00.80

Compare WSC01/21R000FTA with alternatives

Compare WSN01/21R000FTA with alternatives