WSC0002665R0FTA vs WSC0002665R0FEA feature comparison

WSC0002665R0FTA Vishay Intertechnologies

Buy Now Datasheet

WSC0002665R0FEA Vishay Intertechnologies

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description CHIP CHIP
Reach Compliance Code compliant compliant
Factory Lead Time 10 Weeks 10 Weeks
Additional Feature PRECISION PRECISION
Construction Rectangular Rectangular
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 275 °C 275 °C
Operating Temperature-Min -65 °C -65 °C
Package Height 4.24 mm 4.24 mm
Package Length 11.56 mm 11.56 mm
Package Style SMT SMT
Package Width 6.98 mm 6.98 mm
Packing Method TR, EMBOSSED PLASTIC, 13 INCH TR, EMBOSSED PLASTIC, 13 INCH
Rated Power Dissipation (P) 2 W 2 W
Rated Temperature 70 °C 70 °C
Reference Standard AEC-Q200 AEC-Q200
Resistance 665 Ω 665 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 4527 4527
Surface Mount YES YES
Technology WIRE WOUND WIRE WOUND
Temperature Coefficient 20 ppm/°C 20 ppm/°C
Terminal Finish TIN LEAD Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 1% 1%
Working Voltage 36.47 V 36.47 V
Base Number Matches 1 1
JESD-609 Code e3

Compare WSC0002665R0FTA with alternatives

Compare WSC0002665R0FEA with alternatives