WSC00021R000FEK vs WSC45271R000FEB feature comparison

WSC00021R000FEK Vishay Intertechnologies

Buy Now Datasheet

WSC45271R000FEB Vishay Dale

Buy Now
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description CHIP
Reach Compliance Code compliant unknown
Factory Lead Time 10 Weeks
Additional Feature PRECISION
Construction Rectangular
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 275 °C
Operating Temperature-Min -65 °C
Package Height 4.24 mm
Package Length 11.56 mm
Package Style SMT
Package Width 6.98 mm
Packing Method BULK
Rated Power Dissipation (P) 2 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 1 Ω
Resistor Type FIXED RESISTOR
Size Code 4527
Surface Mount YES
Technology WIRE WOUND
Temperature Coefficient 50 ppm/°C
Terminal Finish MATTE TIN
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 1.41 V
Base Number Matches 2 2

Compare WSC00021R000FEK with alternatives