WSB080A2D2B1B vs BB8094FG355-R feature comparison

WSB080A2D2B1B Win Win Precision Industrial Co Ltd

Buy Now Datasheet

BB8094FG355-R GTK UK Ltd

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer WIN WIN PRECISION INDUSTRIAL CO LTD GTK UK LTD
Reach Compliance Code unknown compliant
Additional Feature NONE ROHS COMPLIANT & TAPE/REEL PKG
Body Breadth 0.362 inch 0.161 inch
Body Depth 0.814 inch 0.14 inch
Body Length 4.259 inch 1.575 inch
Body/Shell Style RECEPTACLE PLUG
Connector Type CARD EDGE CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU ON NI AU ON PD-NI
Contact Material BRASS PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ 40 mΩ
Contact Style BELLOWED TYPE BELLOWED TYPE
Filter Feature NO NO
Insulation Resistance 5000000000 Ω 100000000 Ω
Insulator Color BLACK
Insulator Material GLASS FILLED POLYBUTYLENE TEREPHTHALATE POLYAMIDE
Mating Contact Pitch 0.1 inch 0.031 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -20 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 3.81 mm 4.2926 mm
Plating Thickness FLASH inch FLASH inch
Rated Current (Signal) 3 A 0.5 A
Reference Standard UL UL
Terminal Length 0.393 inch
Terminal Pitch 2.54 mm 0.7874 mm
Termination Type WIRE WRAP SURFACE MOUNT
Total Number of Contacts 80 94
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.40
Board Mounting Option PEG
Contact Gender FEMALE
Dielectric Withstanding Voltage 500VAC V
Polarization Key POLARIZED HOUSING

Compare WSB080A2D2B1B with alternatives

Compare BB8094FG355-R with alternatives