WS59016CBM
vs
MAR17502CE
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Contact Manufacturer
|
Ihs Manufacturer |
WAFERSCALE INTEGRATION INC
|
DYNEX SEMICONDUCTOR LTD
|
Reach Compliance Code |
unknown
|
unknown
|
Clock Frequency-Max |
12.5 MHz
|
|
External Data Bus Width |
16
|
|
JESD-30 Code |
R-CDIP-T64
|
|
JESD-609 Code |
e0
|
|
Number of Terminals |
64
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
|
Package Code |
DIP
|
|
Package Equivalence Code |
DIP64,.9
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
IN-LINE
|
|
Qualification Status |
Not Qualified
|
|
Supply Current-Max |
60 mA
|
|
Supply Voltage-Max |
5.5 V
|
|
Supply Voltage-Min |
4.5 V
|
|
Supply Voltage-Nom |
5 V
|
|
Surface Mount |
NO
|
|
Technology |
CMOS
|
|
Temperature Grade |
MILITARY
|
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
THROUGH-HOLE
|
|
Terminal Pitch |
2.54 mm
|
|
Terminal Position |
DUAL
|
|
uPs/uCs/Peripheral ICs Type |
BIT-SLICE MICROPROCESSOR
|
|
Base Number Matches |
1
|
1
|
Package Description |
|
,
|
HTS Code |
|
8542.31.00.01
|
|
|
|
Compare WS59016CBM with alternatives
Compare MAR17502CE with alternatives