WS57C49B-70TMB vs WS57C49C-70TMB feature comparison

WS57C49B-70TMB Waferscale Integration Inc

Buy Now Datasheet

WS57C49C-70TMB e2v technologies

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer WAFERSCALE INTEGRATION INC E2V TECHNOLOGIES PLC
Reach Compliance Code unknown compliant
ECCN Code 3A001.A.2.C EAR99
HTS Code 8542.32.00.61 8542.32.00.71
Access Time-Max 70 ns
I/O Type COMMON
JESD-30 Code R-GDIP-T24
JESD-609 Code e0
Memory Density 65536 bit
Memory IC Type UVPROM
Memory Width 8
Number of Functions 1
Number of Terminals 24
Number of Words 8192 words
Number of Words Code 8000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Organization 8KX8
Output Characteristics 3-STATE
Package Body Material CERAMIC, GLASS-SEALED
Package Code DIP
Package Equivalence Code DIP24,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Parallel/Serial PARALLEL
Qualification Status Not Qualified
Screening Level 38535Q/M;38534H;883B
Standby Current-Max 0.035 A
Supply Current-Max 0.083 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology CMOS
Temperature Grade MILITARY
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Base Number Matches 1 3
Package Description ,

Compare WS57C49B-70TMB with alternatives