WS57C49B-45DMB vs CY7C264-35WC feature comparison

WS57C49B-45DMB Waferscale Integration Inc

Buy Now Datasheet

CY7C264-35WC Cypress Semiconductor

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer WAFERSCALE INTEGRATION INC CYPRESS SEMICONDUCTOR CORP
Reach Compliance Code unknown not_compliant
ECCN Code 3A001.A.2.C EAR99
HTS Code 8542.32.00.61 8542.32.00.61
Access Time-Max 45 ns 35 ns
I/O Type COMMON COMMON
JESD-30 Code R-GDIP-T24 R-GDIP-T24
JESD-609 Code e0 e0
Memory Density 65536 bit 65536 bit
Memory IC Type UVPROM UVPROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 24 24
Number of Words 8192 words 8192 words
Number of Words Code 8000 8000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Organization 8KX8 8KX8
Output Characteristics 3-STATE 3-STATE
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP WDIP
Package Equivalence Code DIP24,.6 DIP24,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE, WINDOW
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Screening Level 38535Q/M;38534H;883B
Standby Current-Max 0.035 A 0.03 A
Supply Current-Max 0.107 mA 0.1 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY COMMERCIAL
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 1 1
Part Package Code DIP
Package Description 0.600 INCH, WINDOWED, CERDIP-24
Pin Count 24
Additional Feature POWER SWITCHED PROM
Length 31.877 mm
Seated Height-Max 5.715 mm
Width 15.24 mm

Compare WS57C49B-45DMB with alternatives

Compare CY7C264-35WC with alternatives