WS57C256F-35D vs AM28F010-70EI feature comparison

WS57C256F-35D Waferscale Integration Inc

Buy Now Datasheet

AM28F010-70EI Rochester Electronics LLC

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer WAFERSCALE INTEGRATION INC ROCHESTER ELECTRONICS LLC
Package Description 0.600 INCH, CERDIP-28 TSSOP,
Reach Compliance Code unknown unknown
Access Time-Max 35 ns 70 ns
I/O Type COMMON
JESD-30 Code R-GDIP-T28 R-PDSO-G32
JESD-609 Code e0 e0
Memory Density 262144 bit 1048576 bit
Memory IC Type UVPROM FLASH
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 28 32
Number of Words 32768 words 131072 words
Number of Words Code 32000 128000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 32KX8 128KX8
Output Characteristics 3-STATE
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP TSSOP
Package Equivalence Code DIP28,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 12.5 V 12 V
Qualification Status Not Qualified
Standby Current-Max 0.0005 A
Supply Current-Max 0.164 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 0.5 mm
Terminal Position DUAL DUAL
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8542.32.00.51
Length 18.4 mm
Seated Height-Max 1.2 mm
Type NOR TYPE
Width 8 mm

Compare WS57C256F-35D with alternatives

Compare AM28F010-70EI with alternatives