WS57C128FB-45DMB vs AM27C128-255LE feature comparison

WS57C128FB-45DMB STMicroelectronics

Buy Now Datasheet

AM27C128-255LE AMD

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STMICROELECTRONICS ADVANCED MICRO DEVICES INC
Part Package Code DIP QFJ
Package Description 0.600 INCH, CERDIP-28 WQCCN, LCC32,.45X.55
Pin Count 28 32
Reach Compliance Code not_compliant unknown
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.32.00.61 8542.32.00.61
Access Time-Max 45 ns 250 ns
I/O Type COMMON COMMON
JESD-30 Code R-GDIP-T28 R-CQCC-N32
JESD-609 Code e0 e0
Length 37.215 mm 13.97 mm
Memory Density 131072 bit 131072 bit
Memory IC Type UVPROM UVPROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 28 32
Number of Words 16384 words 16384 words
Number of Words Code 16000 16000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 16KX8 16KX8
Output Characteristics 3-STATE 3-STATE
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, METAL-SEALED COFIRED
Package Code WDIP WQCCN
Package Equivalence Code DIP28,.6 LCC32,.45X.55
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE, WINDOW CHIP CARRIER, WINDOW
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 12.75 V 12.75 V
Qualification Status Not Qualified Not Qualified
Screening Level 38535Q/M;38534H;883B
Seated Height-Max 5.72 mm 3.556 mm
Standby Current-Max 0.0005 A 0.00012 A
Supply Current-Max 0.06 mA 0.03 mA
Supply Voltage-Max (Vsup) 5.5 V 5.25 V
Supply Voltage-Min (Vsup) 4.5 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE NO LEAD
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL QUAD
Width 15.24 mm 11.43 mm
Base Number Matches 3 1

Compare WS57C128FB-45DMB with alternatives

Compare AM27C128-255LE with alternatives