WS512K8-55CMEA vs WMS512K8-55CMA feature comparison

WS512K8-55CMEA Mercury Systems Inc

Buy Now Datasheet

WMS512K8-55CMA White Electronic Designs Corp

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MERCURY SYSTEMS INC WHITE ELECTRONIC DESIGNS CORP
Package Description , 0.600 INCH, BRAZED, CREAMIC, DIP-32
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C
HTS Code 8542.32.00.41
Access Time-Max 55 ns 55 ns
JESD-30 Code R-CDMA-T32 R-CDIP-T32
JESD-609 Code e0 e0
Memory Density 4194304 bit 4194304 bit
Memory IC Type SRAM MODULE STANDARD SRAM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 524288 words 524288 words
Number of Words Code 512000 512000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Organization 512KX8 512KX8
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY IN-LINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 4 4
Additional Feature BATTERY BACKUP
I/O Type COMMON
Length 42.8244 mm
Output Characteristics 3-STATE
Package Code DIP
Package Equivalence Code DIP32,.6
Seated Height-Max 5.1308 mm
Standby Current-Max 0.007 A
Standby Voltage-Min 2 V
Supply Current-Max 0.16 mA
Terminal Pitch 2.54 mm
Width 15.24 mm

Compare WS512K8-55CMEA with alternatives