WS512K8-55CMEA
vs
WMS512K8-55CC
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
WHITE MICROELECTRONICS
MICROSEMI CORP
Package Description
SIDE BRAZED, CERAMIC, DIP-32
DIP-32
Reach Compliance Code
unknown
unknown
ECCN Code
3A001.A.2.C
3A991.B.2.A
HTS Code
8542.32.00.41
8542.32.00.41
Access Time-Max
55 ns
55 ns
JESD-30 Code
R-CDMA-T32
R-CDIP-T32
Memory Density
4194304 bit
4194304 bit
Memory IC Type
SRAM MODULE
STANDARD SRAM
Memory Width
8
8
Number of Functions
1
1
Number of Terminals
32
32
Number of Words
524288 words
524288 words
Number of Words Code
512000
512000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Organization
512KX8
512KX8
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
IN-LINE
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
COMMERCIAL
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
DUAL
DUAL
Base Number Matches
4
4
Rohs Code
No
Part Package Code
DIP
Pin Count
32
I/O Type
COMMON
JESD-609 Code
e4
Length
42.8 mm
Number of Ports
1
Output Characteristics
3-STATE
Output Enable
YES
Package Code
DIP
Package Equivalence Code
DIP32,.6
Reverse Pinout
NO
Seated Height-Max
5.13 mm
Standby Current-Max
0.00045 A
Standby Voltage-Min
4.5 V
Supply Current-Max
0.16 mA
Terminal Finish
Gold (Au)
Terminal Pitch
2.54 mm
Width
15.24 mm
Compare WMS512K8-55CC with alternatives