WS512K8-35CMA vs 5962-9561312HYC feature comparison

WS512K8-35CMA Mercury Systems Inc

Buy Now Datasheet

5962-9561312HYC White Electronic Designs Corp

Buy Now
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MERCURY SYSTEMS INC WHITE ELECTRONIC DESIGNS CORP
Package Description , DIP, DIP32,.6
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 35 ns 35 ns
JESD-30 Code R-XDMA-T32 R-XDIP-T32
JESD-609 Code e0
Memory Density 4194304 bit 4194304 bit
Memory IC Type SRAM MODULE STANDARD SRAM
Memory Width 8 8
Number of Functions 1
Number of Terminals 32 32
Number of Words 524288 words 524288 words
Number of Words Code 512000 512000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 512KX8 512KX8
Package Body Material UNSPECIFIED CERAMIC
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY IN-LINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 1 1
I/O Type COMMON
Output Characteristics 3-STATE
Package Code DIP
Package Equivalence Code DIP32,.6
Screening Level 38535Q/M;38534H;883B
Standby Current-Max 0.01 A
Standby Voltage-Min 2 V
Supply Current-Max 0.2 mA
Terminal Pitch 2.54 mm

Compare WS512K8-35CMA with alternatives

Compare 5962-9561312HYC with alternatives