WS512K32V-85G2TQA vs WS512K32V-85G2TQ feature comparison

WS512K32V-85G2TQA White Microelectronics

Buy Now Datasheet

WS512K32V-85G2TQ White Microelectronics

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer WHITE MICROELECTRONICS WHITE MICROELECTRONICS
Package Description CERAMIC, QFP-68 CERAMIC, QFP-68
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.32.00.41 8542.32.00.41
kg CO2e/kg 12
Average Weight (mg) 3289.9
CO2e (mg) 39478.799
Category CO2 Kg 12
Compliance Temperature Grade Military: -55C to +125C
Access Time-Max 85 ns 85 ns
JESD-30 Code S-CQFP-G68 S-CQFP-G68
Memory Density 16777216 bit 16777216 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 32 32
Number of Functions 1 1
Number of Terminals 68 68
Number of Words 524288 words 524288 words
Number of Words Code 512000 512000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 512KX32 512KX32
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QFP QFP
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 MIL-STD-883
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form GULL WING GULL WING
Terminal Position QUAD QUAD
Base Number Matches 1 2

Compare WS512K32V-85G2TQA with alternatives

Compare WS512K32V-85G2TQ with alternatives