WS512K32N-25G2LCA
vs
FT7C191-25LI
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
MICROSEMI CORP
FORCE TECHNOLOGIES LTD
Part Package Code
QFP
QLCC
Package Description
QFP,
QCCN,
Pin Count
68
28
Reach Compliance Code
compliant
unknown
ECCN Code
3A991.B.2.A
EAR99
HTS Code
8542.32.00.41
8542.32.00.41
kg CO2e/kg
12
12
Average Weight (mg)
3289.9
532.55
CO2e (mg)
39478.799
6390.6
Category CO2 Kg
12
12
Compliance Temperature Grade
Commercial: +0C to +70C
Industrial: -40C to +85C
Candidate List Date
2017-07-07
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V5.10
CMRT V5.12
Access Time-Max
25 ns
25 ns
Additional Feature
USER CONFIGURABLE AS 2M X 8
Alternate Memory Width
16
JESD-30 Code
S-CQFP-G68
R-CQCC-N28
JESD-609 Code
e0
Length
22.36 mm
13.97 mm
Memory Density
16777216 bit
262144 bit
Memory IC Type
SRAM MODULE
STANDARD SRAM
Memory Width
32
4
Number of Functions
1
1
Number of Terminals
68
28
Number of Words
524288 words
65536 words
Number of Words Code
512000
64000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Organization
512KX32
64KX4
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
QFP
QCCN
Package Shape
SQUARE
RECTANGULAR
Package Style
FLATPACK
CHIP CARRIER
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
5.1 mm
1.905 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Width
22.36 mm
8.89 mm
Base Number Matches
3
1
Compare WS512K32N-25G2LCA with alternatives
Compare FT7C191-25LI with alternatives