WS512K32-70G4TIE vs WS512K32-100G2M feature comparison

WS512K32-70G4TIE White Microelectronics

Buy Now Datasheet

WS512K32-100G2M White Electronic Designs Corp

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer WHITE MICROELECTRONICS WHITE ELECTRONIC DESIGNS CORP
Reach Compliance Code unknown unknown
Access Time-Max 70 ns 100 ns
Additional Feature CONFIGURABLE AS 512K X 32 OR 1024K X 16 USER CONFIGURABLE AS 512K X 32
JESD-30 Code S-CQMA-F68 S-CQFP-G68
Memory Density 16777216 bit 16777216 bit
Memory IC Type SRAM MODULE SRAM MODULE
Memory Width 8 16
Number of Functions 1 1
Number of Terminals 68 68
Number of Words 2097152 words 1048576 words
Number of Words Code 2000000 1000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Organization 2MX8 1MX16
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Shape SQUARE SQUARE
Package Style MICROELECTRONIC ASSEMBLY FLATPACK
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Form FLAT GULL WING
Terminal Position QUAD QUAD
Base Number Matches 4 2
Rohs Code No
Package Description CERAMIC, QFP-68
ECCN Code 3A001.A.2.C
HTS Code 8542.32.00.41
Alternate Memory Width 8
I/O Type COMMON
JESD-609 Code e0
Length 22.4 mm
Output Characteristics 3-STATE
Package Code QFP
Package Equivalence Code QFP68,.99SQ,50
Seated Height-Max 5.1 mm
Standby Current-Max 0.0016 A
Standby Voltage-Min 2 V
Supply Current-Max 0.2 mA
Terminal Finish TIN LEAD
Terminal Pitch 1.27 mm
Width 22.4 mm

Compare WS512K32-100G2M with alternatives