WS512K32-70G4TCEA
vs
SYS82000FKXAI-70
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
WHITE ELECTRONIC DESIGNS CORP
MOSAIC SEMICONDUCTOR INC
Reach Compliance Code
unknown
unknown
Access Time-Max
70 ns
70 ns
Additional Feature
CONFIGURABLE AS 512K X 32 OR 1024K X 16
JESD-30 Code
S-CQMA-F68
R-PDIP-T36
JESD-609 Code
e0
Memory Density
16777216 bit
16777216 bit
Memory IC Type
SRAM MODULE
SRAM MODULE
Memory Width
8
8
Number of Functions
1
1
Number of Terminals
68
36
Number of Words
2097152 words
2097152 words
Number of Words Code
2000000
2000000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Organization
2MX8
2MX8
Package Body Material
CERAMIC, METAL-SEALED COFIRED
PLASTIC/EPOXY
Package Shape
SQUARE
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
IN-LINE
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
FLAT
THROUGH-HOLE
Terminal Position
QUAD
DUAL
Base Number Matches
4
2
Part Package Code
DIP
Package Description
,
Pin Count
36
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Package Code
DIP
Compare SYS82000FKXAI-70 with alternatives