WS27C64F-90DMB vs 27C64A/BXA-20 feature comparison

WS27C64F-90DMB Waferscale Integration Inc

Buy Now Datasheet

27C64A/BXA-20 YAGEO Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer WAFERSCALE INTEGRATION INC PHILIPS COMPONENTS
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.32.00.61 8542.32.00.61
Access Time-Max 90 ns 200 ns
I/O Type COMMON
JESD-30 Code R-GDIP-T28 R-CDIP-T28
JESD-609 Code e0
Memory Density 65536 bit 65536 bit
Memory IC Type UVPROM CARD UVPROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 28 28
Number of Words 8192 words 8192 words
Number of Words Code 8000 8000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 8KX8 8KX8
Output Characteristics 3-STATE 3-STATE
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Equivalence Code DIP28,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 13.5 V
Qualification Status Not Qualified Not Qualified
Screening Level 38535Q/M;38534H;883B
Standby Current-Max 0.0002 A
Supply Current-Max 0.068 mA 0.01 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 1 2

Compare WS27C64F-90DMB with alternatives

Compare 27C64A/BXA-20 with alternatives