WS256K32L-35HMA vs DPS256X32BV3-25B feature comparison

WS256K32L-35HMA White Microelectronics

Buy Now Datasheet

DPS256X32BV3-25B Twilight Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer WHITE MICROELECTRONICS TWILIGHT TECHNOLOGY INC
Package Description CERAMIC, HIP-66 PGA, PGA66,11X11
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.32.00.41 8542.32.00.41
Category CO2 Kg 12 12
Compliance Temperature Grade Military: -55C to +125C Military: -55C to +125C
Access Time-Max 35 ns 25 ns
Alternate Memory Width 16 16
JESD-30 Code S-CHIP-P66 S-CPGA-P66
Memory Density 8388608 bit 8388608 bit
Memory IC Type SRAM MODULE SRAM MODULE
Memory Width 32 32
Number of Functions 1 1
Number of Terminals 66 66
Number of Words 262144 words 262144 words
Number of Words Code 256000 256000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 256KX32 256KX32
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Shape SQUARE SQUARE
Package Style IN-LINE GRID ARRAY
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 MIL-STD-883 Class B (Modified)
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form PIN/PEG PIN/PEG
Terminal Position HEX PERPENDICULAR
Base Number Matches 2 2
Pbfree Code No
Rohs Code No
Part Package Code PGA
Pin Count 66
I/O Type COMMON
Output Characteristics 3-STATE
Package Code PGA
Package Equivalence Code PGA66,11X11
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 10.16 mm
Standby Current-Max 0.0144 A
Standby Voltage-Min 2 V
Supply Current-Max 0.68 mA
Terminal Pitch 2.54 mm
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare WS256K32L-35HMA with alternatives

Compare DPS256X32BV3-25B with alternatives