WS1M8-100CIA vs WS1M8-20CMA feature comparison

WS1M8-100CIA White Electronic Designs Corp

Buy Now Datasheet

WS1M8-20CMA Microsemi Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer WHITE ELECTRONIC DESIGNS CORP MICROSEMI CORP
Package Description 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-32 DIP,
Reach Compliance Code unknown compliant
Access Time-Max 100 ns 20 ns
JESD-30 Code R-CDIP-T32 R-CDIP-T32
JESD-609 Code e0 e0
Length 42.4 mm
Memory Density 8388608 bit 8388608 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 1048576 words 1048576 words
Number of Words Code 1000000 1000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Organization 1MX8 1MX8
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.34 mm 5.13 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Width 15.24 mm
Base Number Matches 2 3
Pbfree Code No
Part Package Code DIP
Pin Count 32
ECCN Code 3A001.A.2.C
HTS Code 8542.32.00.41
Additional Feature TTL COMPATIBLE INPUTS/OUTPUTS

Compare WS1M8-20CMA with alternatives