WS1M32-25H2IA vs DPS1MK32MKV3-20I feature comparison

WS1M32-25H2IA White Electronic Designs Corp

Buy Now Datasheet

DPS1MK32MKV3-20I B&B Electronics Manufacturing Company

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer WHITE ELECTRONIC DESIGNS CORP DPAC TECHNOLOGIES CORP
Package Description 1.385 X 1.385 INCH, HERMETIC SEALED, CERAMIC, HIP-66 PGA, PGA66,11X11
Reach Compliance Code unknown unknown
Access Time-Max 25 ns 20 ns
Additional Feature USER CONFIGURABLE 4M X 8 USER CONFIGURABLE AS 4M X 8
Alternate Memory Width 16 16
JESD-30 Code S-CPGA-P66 S-CPGA-P66
JESD-609 Code e0 e0
Length 35.2 mm
Memory Density 33554432 bit 33554432 bit
Memory IC Type SRAM MODULE SRAM MODULE
Memory Width 32 32
Number of Functions 1 1
Number of Terminals 66 66
Number of Words 1048576 words 1048576 words
Number of Words Code 1000000 1000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 1MX32 1MX32
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code PGA PGA
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.7 mm 9.144 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form PIN/PEG PIN/PEG
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position PERPENDICULAR PERPENDICULAR
Width 35.2 mm
Base Number Matches 3 2
Part Package Code PGA
Pin Count 66
ECCN Code 3A991.B.2.A
HTS Code 8542.32.00.41
I/O Type COMMON
Number of Ports 1
Output Characteristics 3-STATE
Output Enable YES
Package Equivalence Code PGA66,11X11
Standby Current-Max 0.0064 A
Standby Voltage-Min 2 V
Supply Current-Max 0.96 mA

Compare DPS1MK32MKV3-20I with alternatives