WS1E4B224H vs WS1E4S224Z feature comparison

WS1E4B224H Kyocera AVX Components

Buy Now Datasheet

WS1E4S224Z Kyocera AVX Components

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP AVX CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Capacitance 220000 µF 220000 µF
Filter Type DATA LINE FILTER DATA LINE FILTER
JESD-609 Code e4 e4
Mounting Type THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Functions 1 1
Rated Current 15 A 15 A
Rated Voltage 400 V 400 V
Terminal Finish Gold (Au) Gold (Au)
Base Number Matches 1 1

Compare WS1E4B224H with alternatives

Compare WS1E4S224Z with alternatives