WS128K32N-35G2TCE vs WS128K32N-35G2LI feature comparison

WS128K32N-35G2TCE Microsemi Corporation

Buy Now Datasheet

WS128K32N-35G2LI White Electronic Designs Corp

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MICROSEMI CORP WHITE ELECTRONIC DESIGNS CORP
Package Description QFP, 22.36 X 22.36 MM, CERAMIC, QFP-68
Reach Compliance Code compliant unknown
ECCN Code 3A991.B.2.A
HTS Code 8542.32.00.41
Access Time-Max 35 ns 35 ns
Additional Feature IT ALSO HAVE MEMROY WIDTH X 8
Alternate Memory Width 16
JESD-30 Code S-CQFP-G68 S-CQFP-G68
Length 22.36 mm 22.36 mm
Memory Density 4194304 bit 4194304 bit
Memory IC Type STANDARD SRAM SRAM MODULE
Memory Width 32 32
Number of Functions 1 1
Number of Terminals 68 68
Number of Words 131072 words 131072 words
Number of Words Code 128000 128000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 128KX32 128KX32
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QFP QFP
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK
Parallel/Serial PARALLEL PARALLEL
Seated Height-Max 4.57 mm 5.1 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 22.36 mm 22.36 mm
Base Number Matches 2 2
Rohs Code No
JESD-609 Code e4
Qualification Status Not Qualified
Terminal Finish GOLD

Compare WS128K32N-35G2TCE with alternatives

Compare WS128K32N-35G2LI with alternatives