WS128K32L-35G2LC vs FTS128K32L-35H3M feature comparison

WS128K32L-35G2LC White Electronic Designs Corp

Buy Now Datasheet

FTS128K32L-35H3M Force Technologies Ltd

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer WHITE ELECTRONIC DESIGNS CORP FORCE TECHNOLOGIES LTD
Package Description 22.36 X 22.36 MM, CERAMIC, QFP-68 QFP,
Reach Compliance Code unknown unknown
Access Time-Max 35 ns 35 ns
Additional Feature USER CONFIGURABLE AS 512K X 8
JESD-30 Code S-CQFP-G68 S-CQFP-G68
JESD-609 Code e4 e4
Length 22.36 mm 22.36 mm
Memory Density 4194304 bit 4194304 bit
Memory IC Type SRAM MODULE STANDARD SRAM
Memory Width 32 32
Number of Functions 1 1
Number of Terminals 68 68
Number of Words 131072 words 131072 words
Number of Words Code 128000 128000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Organization 128KX32 128KX32
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QFP QFP
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.1 mm 5.1 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Finish GOLD GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 22.36 mm 22.36 mm
Base Number Matches 2 1
Part Package Code QFP
Pin Count 68
ECCN Code 3A001.A.2.C
HTS Code 8542.32.00.41
Screening Level MIL-STD-883 Class B (Modified)

Compare WS128K32L-35G2LC with alternatives

Compare FTS128K32L-35H3M with alternatives