WS128K32-45G2QE vs 5962-9559506HAA feature comparison

WS128K32-45G2QE White Electronic Designs Corp

Buy Now Datasheet

5962-9559506HAA Micross Components

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer WHITE ELECTRONIC DESIGNS CORP MICROSS COMPONENTS
Package Description 22 X 22 MM, HERMETIC SEALED, CERAMIC, QFP-68 QFP, QFP68,.99SQ,50
Reach Compliance Code unknown compliant
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 45 ns 45 ns
Additional Feature USER CONFIGURABLE AS 128K X 32 ALSO CONFIGURABLE AS 512K X 8
Alternate Memory Width 8 16
JESD-30 Code S-CQFP-G68 S-CQFP-G68
Length 22.4 mm 22.352 mm
Memory Density 4194304 bit 4194304 bit
Memory IC Type SRAM MODULE SRAM MODULE
Memory Width 16 32
Number of Functions 1 1
Number of Terminals 68 68
Number of Words 262144 words 131072 words
Number of Words Code 256000 128000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 256K16 128KX32
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QFP QFP
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.1 mm 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 22.4 mm 22.352 mm
Base Number Matches 2 4
Part Package Code QFP
Pin Count 68
I/O Type COMMON
JESD-609 Code e0
Output Characteristics 3-STATE
Package Equivalence Code QFP68,.99SQ,50
Screening Level MIL-STD-883
Standby Voltage-Min 2 V
Supply Current-Max 0.6 mA
Terminal Finish TIN LEAD

Compare WS128K32-45G2QE with alternatives

Compare 5962-9559506HAA with alternatives