WS128K32-45G2IA vs 5962-9559513HNX feature comparison

WS128K32-45G2IA White Microelectronics

Buy Now Datasheet

5962-9559513HNX Microsemi Corporation

Buy Now
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer WHITE MICROELECTRONICS MICROSEMI CORP
Reach Compliance Code unknown compliant
Access Time-Max 45 ns 45 ns
Additional Feature USER CONFIGURABLE AS 128K X 32 OR 256K X 16
JESD-30 Code S-CQFP-G68 S-CQFP-G68
Memory Density 4194304 bit 4194304 bit
Memory IC Type SRAM MODULE SRAM MODULE
Memory Width 8 32
Number of Functions 1 1
Number of Terminals 68 68
Number of Words 524288 words 131072 words
Number of Words Code 512000 128000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Organization 512KX8 128KX32
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QFP QFP
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Form GULL WING GULL WING
Terminal Position QUAD QUAD
Base Number Matches 2 4
Part Package Code QFP
Package Description QFP,
Pin Count 68
ECCN Code 3A001.A.2.C
HTS Code 8542.32.00.41
Length 22.355 mm
Seated Height-Max 3.56 mm
Terminal Pitch 1.27 mm
Width 22.352 mm

Compare 5962-9559513HNX with alternatives