WS128K32-45G2CA vs 5962-9559506HMA feature comparison

WS128K32-45G2CA White Microelectronics

Buy Now Datasheet

5962-9559506HMA Cobham Semiconductor Solutions

Buy Now
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer WHITE MICROELECTRONICS AEROFLEX COLORADO SPRINGS
Reach Compliance Code unknown unknown
Access Time-Max 45 ns 45 ns
Additional Feature USER CONFIGURABLE AS 128K X 32 OR 256K X 16 USER CONFIGURABLE AS 512K X 8
JESD-30 Code S-CQFP-G68 S-CQFP-G68
Memory Density 4194304 bit 4194304 bit
Memory IC Type SRAM MODULE SRAM MODULE
Memory Width 8 32
Number of Functions 1 1
Number of Terminals 68 68
Number of Words 524288 words 131072 words
Number of Words Code 512000 128000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Organization 512KX8 128KX32
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QFP QFP
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Form GULL WING GULL WING
Terminal Position QUAD QUAD
Base Number Matches 2 8
Part Package Code QFP
Package Description ,
Pin Count 68
ECCN Code 3A001.A.2.C
HTS Code 8542.32.00.41
Alternate Memory Width 16
JESD-609 Code e0
Screening Level MIL-PRF-38534
Terminal Finish TIN LEAD

Compare 5962-9559506HMA with alternatives