WS128K32-25G1UMA vs WS128K32-25G1UCA feature comparison

WS128K32-25G1UMA White Electronic Designs Corp

Buy Now Datasheet

WS128K32-25G1UCA White Microelectronics

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer WHITE ELECTRONIC DESIGNS CORP WHITE MICROELECTRONICS
Package Description 23.90 MM, 3.57 MM HEIGHT, CERAMIC, QFP-68 22.40 MM, CERAMIC, LQFP-68
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C
HTS Code 8542.32.00.41
Access Time-Max 25 ns 25 ns
Additional Feature USER CONFIGURABLE AS 512K X 8 USER CONFIGURABLE AS 512K X 8
Alternate Memory Width 16 16
I/O Type COMMON
JESD-30 Code S-CQFP-G68 S-CQFP-G68
Length 23.88 mm
Memory Density 4194304 bit 4194304 bit
Memory IC Type SRAM MODULE SRAM MODULE
Memory Width 32 32
Number of Functions 1 1
Number of Terminals 68 68
Number of Words 131072 words 131072 words
Number of Words Code 128000 128000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Organization 128KX32 128KX32
Output Characteristics 3-STATE
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QFP QFP
Package Equivalence Code QFP68,.99SQ,50
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.56 mm
Standby Current-Max 0.06 A
Standby Voltage-Min 4.5 V
Supply Current-Max 0.6 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 23.88 mm
Base Number Matches 2 2

Compare WS128K32-25G1UMA with alternatives