WS128K32-15H1QA vs IDT7164S45L32B feature comparison

WS128K32-15H1QA White Electronic Designs Corp

Buy Now Datasheet

IDT7164S45L32B Integrated Device Technology Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer WHITE ELECTRONIC DESIGNS CORP INTEGRATED DEVICE TECHNOLOGY INC
Package Description 1.075 X 1.075 INCH, HERMETIC SEALED, CERAMIC, HIP-66 LCC-32
Reach Compliance Code unknown not_compliant
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 15 ns 45 ns
Additional Feature USER CONFIGURABLE AS 512K X 8
Alternate Memory Width 16
JESD-30 Code S-CPGA-P66 R-CQCC-N32
Length 27.3 mm 13.97 mm
Memory Density 4194304 bit 65536 bit
Memory IC Type SRAM MODULE STANDARD SRAM
Memory Width 32 8
Number of Functions 1 1
Number of Terminals 66 32
Number of Words 131072 words 8192 words
Number of Words Code 128000 8000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 128KX32 8KX8
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code PGA QCCN
Package Shape SQUARE RECTANGULAR
Package Style GRID ARRAY CHIP CARRIER
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 38535Q/M;38534H;883B
Seated Height-Max 4.34 mm 3.048 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form PIN/PEG NO LEAD
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position PERPENDICULAR QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 27.3 mm 11.43 mm
Base Number Matches 2 1
Pbfree Code No
Part Package Code QFJ
Pin Count 32
I/O Type COMMON
JESD-609 Code e0
Number of Ports 1
Output Characteristics 3-STATE
Output Enable YES
Package Equivalence Code LCC32,.45X.55
Standby Current-Max 0.02 A
Standby Voltage-Min 4.5 V
Supply Current-Max 0.16 mA
Terminal Finish TIN LEAD

Compare WS128K32-15H1QA with alternatives

Compare IDT7164S45L32B with alternatives