WS128K32-15H1I vs CY7C194-35LC feature comparison

WS128K32-15H1I White Electronic Designs Corp

Buy Now Datasheet

CY7C194-35LC Cypress Semiconductor

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer WHITE ELECTRONIC DESIGNS CORP CYPRESS SEMICONDUCTOR CORP
Package Description 1.075 X 1.075 INCH, HERMETIC SEALED, CERAMIC, HIP-66 LCC-28
Reach Compliance Code unknown not_compliant
Access Time-Max 15 ns 35 ns
Additional Feature USER CONFIGURABLE AS 512K X 8 AUTOMATIC POWER-DOWN
Alternate Memory Width 16
JESD-30 Code S-CPGA-P66 R-XQCC-N28
Length 27.3 mm 13.97 mm
Memory Density 4194304 bit 262144 bit
Memory IC Type SRAM MODULE STANDARD SRAM
Memory Width 32 4
Number of Functions 1 1
Number of Terminals 66 28
Number of Words 131072 words 65536 words
Number of Words Code 128000 64000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 128KX32 64KX4
Package Body Material CERAMIC, METAL-SEALED COFIRED UNSPECIFIED
Package Code PGA QCCN
Package Shape SQUARE RECTANGULAR
Package Style GRID ARRAY CHIP CARRIER
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.34 mm 1.905 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Form PIN/PEG NO LEAD
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position PERPENDICULAR QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 27.3 mm 8.89 mm
Base Number Matches 2 1
Part Package Code QLCC
Pin Count 28
ECCN Code EAR99
HTS Code 8542.32.00.41
I/O Type COMMON
JESD-609 Code e0
Number of Ports 1
Output Characteristics 3-STATE
Output Enable NO
Package Equivalence Code LCC28,.35X.55
Standby Current-Max 0.02 A
Standby Voltage-Min 4.5 V
Supply Current-Max 0.12 mA
Terminal Finish TIN LEAD

Compare WS128K32-15H1I with alternatives

Compare CY7C194-35LC with alternatives