WS128K32-15G2UM
vs
5962-9318711H5A
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
WHITE ELECTRONIC DESIGNS CORP
MERCURY SYSTEMS INC
Package Description
22.40 MM, 3.56 MM HEIGHT, CERAMIC, QFP-68
,
Reach Compliance Code
unknown
compliant
ECCN Code
3A001.A.2.C
3A001.A.2.C
HTS Code
8542.32.00.41
8542.32.00.41
Access Time-Max
15 ns
15 ns
Additional Feature
USER CONFIGURABLE AS 512K X 8
USER CONFIGURABLE AS 512K X 8
Alternate Memory Width
16
16
JESD-30 Code
S-CQFP-G68
S-CHIP-P66
JESD-609 Code
e4
e0
Length
22.36 mm
Memory Density
4194304 bit
4194304 bit
Memory IC Type
SRAM MODULE
SRAM MODULE
Memory Width
32
32
Number of Functions
1
1
Number of Terminals
68
66
Number of Words
131072 words
131072 words
Number of Words Code
128000
128000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Organization
128KX32
128KX32
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
QFP
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK
IN-LINE
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Qualified
Seated Height-Max
3.51 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Finish
GOLD
TIN LEAD
Terminal Form
GULL WING
PIN/PEG
Terminal Pitch
1.27 mm
Terminal Position
QUAD
HEX
Width
22.36 mm
Base Number Matches
3
3
Screening Level
MIL-STD-883 Class B (Modified)
Compare 5962-9318711H5A with alternatives