WS128K32-15G2UM vs IMCZ-65698V-45SHXXX feature comparison

WS128K32-15G2UM Mercury Systems Inc

Buy Now Datasheet

IMCZ-65698V-45SHXXX Matra MHS

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MERCURY SYSTEMS INC MATRA MHS
Package Description 22.40 MM, 3.56 MM HEIGHT, CERAMIC, QFP-68 ,
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C EAR99
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 15 ns 45 ns
Additional Feature USER CONFIGURABLE AS 512K X 8
Alternate Memory Width 16
JESD-30 Code S-CQFP-G68 R-CDIP-T24
JESD-609 Code e4
Length 22.36 mm
Memory Density 4194304 bit 262144 bit
Memory IC Type SRAM MODULE STANDARD SRAM
Memory Width 32 4
Number of Functions 1 1
Number of Terminals 68 24
Number of Words 131072 words 65536 words
Number of Words Code 128000 64000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Organization 128KX32 64KX4
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QFP DIP
Package Shape SQUARE RECTANGULAR
Package Style FLATPACK IN-LINE
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883
Seated Height-Max 3.51 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish GOLD
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm
Terminal Position QUAD DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 22.36 mm
Base Number Matches 2 1
kg CO2e/kg 12
Average Weight (mg) 5781.95
CO2e (mg) 69383.402
Category CO2 Kg 12
Compliance Temperature Grade Industrial: -40C to +85C
Number of Ports 1
Output Characteristics 3-STATE
Output Enable NO
Standby Voltage-Min 2 V

Compare WS128K32-15G2UM with alternatives

Compare IMCZ-65698V-45SHXXX with alternatives