WS128K32-15G2IA vs 5962-9318711H5A feature comparison

WS128K32-15G2IA White Microelectronics

Buy Now Datasheet

5962-9318711H5A Mercury Systems Inc

Buy Now
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer WHITE MICROELECTRONICS MERCURY SYSTEMS INC
Reach Compliance Code unknown compliant
Access Time-Max 15 ns 15 ns
Additional Feature USER CONFIGURABLE AS 256K X 16 OR 128K X 32 USER CONFIGURABLE AS 512K X 8
JESD-30 Code S-CQFP-G68 S-CHIP-P66
Memory Density 4194304 bit 4194304 bit
Memory IC Type SRAM MODULE SRAM MODULE
Memory Width 8 32
Number of Functions 1 1
Number of Terminals 68 66
Number of Words 524288 words 131072 words
Number of Words Code 512000 128000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Organization 512KX8 128KX32
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QFP
Package Shape SQUARE SQUARE
Package Style FLATPACK IN-LINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Qualified
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Form GULL WING PIN/PEG
Terminal Position QUAD HEX
Base Number Matches 2 3
Package Description ,
ECCN Code 3A001.A.2.C
HTS Code 8542.32.00.41
Alternate Memory Width 16
JESD-609 Code e0
Screening Level MIL-STD-883 Class B (Modified)
Terminal Finish TIN LEAD

Compare 5962-9318711H5A with alternatives