WS128K32-15G1UIA vs WS128K32L-15G1TMA feature comparison

WS128K32-15G1UIA White Microelectronics

Buy Now Datasheet

WS128K32L-15G1TMA White Electronic Designs Corp

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer WHITE MICROELECTRONICS WHITE ELECTRONIC DESIGNS CORP
Package Description 22.40 MM, CERAMIC, LQFP-68 23.90 MM, 4.06 MM HEIGHT, CERAMIC, QFP-68
Reach Compliance Code unknown unknown
Access Time-Max 15 ns 15 ns
Additional Feature USER CONFIGURABLE AS 512K X 8 USER CONFIGURABLE AS 512K X 8
Alternate Memory Width 16 16
JESD-30 Code S-CQFP-G68 S-CQFP-G68
Memory Density 4194304 bit 4194304 bit
Memory IC Type SRAM MODULE SRAM MODULE
Memory Width 32 32
Number of Functions 1 1
Number of Terminals 68 68
Number of Words 131072 words 131072 words
Number of Words Code 128000 128000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Organization 128KX32 128KX32
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QFP QFP
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Form GULL WING GULL WING
Terminal Position QUAD QUAD
Base Number Matches 2 1
Rohs Code No
ECCN Code 3A001.A.2.C
HTS Code 8542.32.00.41
I/O Type COMMON
Length 23.88 mm
Output Characteristics 3-STATE
Package Equivalence Code QFP68,.99SQ,50
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 4.06 mm
Standby Current-Max 0.002 A
Standby Voltage-Min 2 V
Supply Current-Max 0.6 mA
Terminal Pitch 1.27 mm
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 23.88 mm

Compare WS128K32L-15G1TMA with alternatives