WRM0204C23R7F vs 231214002379 feature comparison

WRM0204C23R7F TT Electronics Welwyn Components

Buy Now Datasheet

231214002379 Vishay Beyschlag

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer WELWYN COMPONENTS LTD VISHAY INTERTECHNOLOGY INC
Package Description , 1406 , 1406
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
JESD-609 Code e3 e3
Manufacturer Series WRM
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Packing Method TR, BLISTER TR, BLISTER, 7 INCH
Rated Power Dissipation (P) 0.25 W 0.25 W
Rated Temperature 70 °C 70 °C
Resistance 23.7 Ω 23.7 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 1406 1406
Surface Mount YES YES
Technology METAL FILM METAL FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Finish Matte Tin (Sn) Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 1% 1%
Working Voltage 200 V 200 V
Base Number Matches 3 1

Compare WRM0204C23R7F with alternatives

Compare 231214002379 with alternatives