WRFI0805-S-R56JT vs 0805CS-561XJED feature comparison

WRFI0805-S-R56JT VENKEL LTD

Buy Now Datasheet

0805CS-561XJED Coilcraft Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VENKEL LTD COILCRAFT INC
Package Description CHIP 0907
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case/Size Code 0805 0805
Construction Rectangular Rectangular
Core Material CERAMIC CERAMIC
DC Resistance 1.9 Ω 1.9 Ω
Inductance-Nom (L) 0.56 µH 0.56 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e3
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 1.52 mm 1.52 mm
Package Length 1.9 mm 2.29 mm
Package Style SMT SMT
Package Width 1.27 mm 1.73 mm
Packing Method TR, Embossed, 7 Inch TR, Embossed Plastic, 13 Inch
Quality Factor-Min (at L-nom) 23 23
Rated Current-Max 0.23 A 0.23 A
Self Resonance Frequency 340 MHz 330 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Special Feature Q FACTOR IS MEASURED AT: 50MHZ Q IS MEASURED AT 50 MHZ
Surface Mount YES YES
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier SILVER PALLADIUM PLATINUM
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape ONE SURFACE WRAPAROUND
Test Frequency 25 MHz 25 MHz
Tolerance 5% 5%
Base Number Matches 1 1
Reference Standard AEC-Q200

Compare WRFI0805-S-R56JT with alternatives

Compare 0805CS-561XJED with alternatives