WRFI0805-S-1R8KT vs AWCS002317151R8K00 feature comparison

WRFI0805-S-1R8KT VENKEL LTD

Buy Now Datasheet

AWCS002317151R8K00 Chilisin Electronics Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VENKEL LTD CHILISIN ELECTRONICS CORP
Package Description CHIP CHIP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case/Size Code 0805 0805
Construction Rectangular Rectangular
Core Material CERAMIC CERAMIC
DC Resistance 2.5 Ω 2.5 Ω
Inductance-Nom (L) 1.8 µH 1.8 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e3
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 1.52 mm 1.52 mm
Package Length 1.9 mm 2.35 mm
Package Style SMT SMT
Package Width 1.27 mm 1.73 mm
Packing Method TR, Embossed, 7 Inch TR, Paper, 7 Inch
Quality Factor-Min (at L-nom) 16 16
Rated Current-Max 0.17 A 0.17 A
Self Resonance Frequency 80 MHz 80 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Special Feature Q FACTOR IS MEASURED AT: 7.9MHZ
Surface Mount YES YES
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape ONE SURFACE WRAPAROUND
Test Frequency 7.9 MHz 7.9 MHz
Tolerance 10% 10%
Base Number Matches 1 1
Reference Standard AEC-Q200

Compare WRFI0805-S-1R8KT with alternatives

Compare AWCS002317151R8K00 with alternatives