WRFI0805-S-10NGT
vs
LCWC0805G10NQTAR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VENKEL LTD
AVX CORP
Package Description
CHIP
0805
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Case/Size Code
0805
0805
Construction
Rectangular
Rectangular
Core Material
CERAMIC
Ceramic
DC Resistance
0.1 Ω
0.1 Ω
Inductance-Nom (L)
0.01 µH
0.01 µH
Inductor Application
RF INDUCTOR
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
e3
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Height
1.52 mm
1.52 mm
Package Length
1.9 mm
2.29 mm
Package Style
SMT
SMT
Package Width
1.27 mm
1.73 mm
Packing Method
TR, Embossed, 7 Inch
TR, Embossed, 7 Inch
Quality Factor-Min (at L-nom)
60
60
Rated Current-Max
0.6 A
0.6 A
Self Resonance Frequency
4200 MHz
4200 MHz
Shape/Size Description
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Shielded
NO
NO
Special Feature
Q FACTOR IS MEASURED AT: 500MHZ
Q IS MEASURED AT 500MHZ
Surface Mount
YES
YES
Terminal Finish
TIN OVER NICKEL
TIN
Terminal Placement
DUAL ENDED
DUAL ENDED
Terminal Shape
ONE SURFACE
WRAPAROUND
Test Frequency
250 MHz
250 MHz
Tolerance
2%
2%
Base Number Matches
1
1
Compare WRFI0805-S-10NGT with alternatives
Compare LCWC0805G10NQTAR with alternatives