WRFI0603-S-R10JT
vs
0603R101J
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
VENKEL LTD
API DELEVAN
Package Description
CHIP
0603
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Case/Size Code
0603
0603
Construction
Rectangular
Open Core
Core Material
CERAMIC
CERAMIC
DC Resistance
0.58 Ω
0.58 Ω
Inductance-Nom (L)
0.1 µH
0.1 µH
Inductor Application
RF INDUCTOR
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
e3
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Height
1.02 mm
1.02 mm
Package Length
1.52 mm
1.8 mm
Package Style
SMT
SMT
Package Width
0.76 mm
1.14 mm
Packing Method
TR, Paper, 7 Inch
TR, 7 Inch
Quality Factor-Min (at L-nom)
34
34
Rated Current-Max
0.4 A
0.4 A
Self Resonance Frequency
1400 MHz
1400 MHz
Shape/Size Description
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Shielded
NO
NO
Surface Mount
YES
YES
Terminal Finish
TIN OVER NICKEL
Tin (Sn)
Terminal Placement
DUAL ENDED
DUAL ENDED
Terminal Shape
ONE SURFACE
WRAPAROUND
Test Frequency
150 MHz
150 MHz
Tolerance
5%
5%
Base Number Matches
1
1
Pbfree Code
Yes
Compare WRFI0603-S-R10JT with alternatives
Compare 0603R101J with alternatives