WRFI0402-S-16NGT vs LCWC0402G16NGTAR feature comparison

WRFI0402-S-16NGT VENKEL LTD

Buy Now Datasheet

LCWC0402G16NGTAR Kyocera AVX Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VENKEL LTD AVX CORP
Package Description CHIP 0402
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case/Size Code 0402 0402
Construction Rectangular Rectangular
Core Material CERAMIC CERAMIC
DC Resistance 0.22 Ω 0.22 Ω
Inductance-Nom (L) 0.016 µH 0.016 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e3 e3
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 0.61 mm 0.64 mm
Package Length 1.02 mm 1.19 mm
Package Style SMT SMT
Package Width 0.51 mm 0.66 mm
Packing Method TR, Paper, 7 Inch TR, Paper, 7 Inch
Quality Factor-Min (at L-nom) 24 24
Rated Current-Max 0.56 A 0.56 A
Self Resonance Frequency 3100 MHz 3100 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Surface Mount YES YES
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier TIN
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape ONE SURFACE WRAPAROUND
Test Frequency 250 MHz 250 MHz
Tolerance 2% 2%
Base Number Matches 1 1
Factory Lead Time 12 Weeks

Compare WRFI0402-S-16NGT with alternatives

Compare LCWC0402G16NGTAR with alternatives